Onsemi SPT7936SCT technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 28000KS/s |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SPT7936SCT to view detailed technical specifications.
No datasheet is available for this part.