
Onsemi SPT9689BIP technical specifications.
| Package/Case | PLCC |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 25mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Current | 60mA |
| Number of Channels | 2 |
| Output Voltage | 6V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SPT9689 |
| Supply Current | 60mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SPT9689BIP to view detailed technical specifications.
No datasheet is available for this part.