
The SPZT3904T1G is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 200mA. It has a gain bandwidth product of 300MHz and a maximum power dissipation of 1.5W. The device is packaged in a SOT-223-4 package and is lead-free and RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Onsemi SPZT3904T1G technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SPZT3904T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.