
NPN bipolar small signal transistor in a SOT-223-4 package. Features a 300V collector-base voltage and 300V collector-emitter breakdown voltage, with a maximum collector current of 500mA. Operates across a temperature range of -65°C to 150°C, with a maximum power dissipation of 1.5W. This lead-free, RoHS compliant component is supplied on a 1000-piece tape and reel.
Onsemi SPZTA42T1G technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SPZTA42T1G to view detailed technical specifications.
No datasheet is available for this part.