Surface mount Schottky barrier rectifier with a maximum repetitive peak reverse voltage of 30 V and a continuous forward current of 1.0 A. Features a 2-terminal, dual terminal position configuration with a single silicon diode element. Operates across a wide temperature range from -55°C to 150°C.
Onsemi SS13HE technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SS13HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.