
The SS14T3 is a 40V 1A surface mount rectifier from Onsemi, packaged in a SMA case with a 2-pin configuration. It is rated for an average rectified current of 1A and has a maximum reverse voltage of 40V. The device is available in cut tape packaging and is suitable for use in a variety of applications. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Onsemi SS14T3 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SS14T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
