
Surface mount Schottky barrier rectifier with a 50V repetitive reverse voltage (Vrrm) and 1A average rectified current. Features a single element configuration within a DO-214AC package, capable of handling a 40A peak non-repetitive surge current. Operates across a temperature range of -65°C to 125°C with a maximum reverse leakage current of 200uA. This RoHS compliant component is supplied on tape and reel.
Onsemi SS15 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AC |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.106g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
