
Surface mount rectifier diode, 1.0 A forward current, 60 V reverse voltage. Features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This two-terminal device utilizes a single silicon diode element for general-purpose rectification.
Onsemi SS16HE technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 60 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SS16HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.