
Onsemi SS2003M-TL-E technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMD/SMT |
| Forward Current | 2A |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1.25mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| Radiation Hardening | No |
| Reverse Recovery Time | 20ns |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS2003M-TL-E to view detailed technical specifications.
No datasheet is available for this part.