Onsemi SS22T3G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Element Configuration | Single |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 5.7mA |
| Max Reverse Leakage Current | 400uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 75A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS22T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
