
Surface mount rectifier diode featuring a single element Schottky design for general-purpose rectification. This component offers a 2A average rectified current and a 30V repetitive reverse voltage rating. It is housed in a DO-214AA package with a maximum forward surge current of 50A. Operating temperature range spans from -65°C to 125°C, with a power dissipation of 1.3W. The diode is RoHS compliant and lead-free.
Onsemi SS23 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-214AA |
| Current Rating | 2A |
| Element Configuration | Single |
| Forward Current | 2A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 400uA |
| Max Reverse Leakage Current | 400uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
