
Schottky rectifier, 2A average rectified current, 40V reverse voltage. Features a single silicon diode element in a DO-214AA surface mount package. Offers a maximum forward surge current of 50A and a maximum power dissipation of 1.3W. Operates from -65°C to 125°C, with a peak reflow temperature of 260°C. This RoHS compliant component is suitable for free-wheeling diode applications.
Onsemi SS24 technical specifications.
| Additional Feature | FREE WHEELING DIODE |
| Average Rectified Current | 2A |
| Package/Case | DO-214AA |
| Current Rating | 2A |
| Diode Element Material | SILICON |
| Element Configuration | Single |
| Forward Current | 2A |
| Height | 2.24mm |
| JEDEC-95 Code | DO-214AA |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 400uA |
| Max Reverse Leakage Current | 400uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 50A |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Output Current | 2A |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Standard |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.18g |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS24 to view detailed technical specifications.
No datasheet is available for this part.
