Surface mount rectifier diode featuring a 40V repetitive peak reverse voltage and 40V minimum breakdown voltage. Operating across a wide temperature range from -55°C to 125°C, this dual-terminal component utilizes silicon for its diode element. Designed for general-purpose rectification, it is suitable for applications requiring efficient current flow in one direction.
Onsemi SS24FL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 40 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SS24FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.