
The SS24T3 is a surface mount general purpose rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 40V and a maximum reverse current of 400uA. The device is rated for 2A of forward current and has a maximum surge current of 75A. It is available in a plastic SMB package with a 2-pin configuration.
Onsemi SS24T3 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Current Rating | 2A |
| Forward Current | 2A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 400uA |
| Max Reverse Leakage Current | 400uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi SS24T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
