
The SS26T3 from Onsemi is a single diode with a maximum reverse voltage of 60V and average rectified current of 2A. It features a standard polarity and is packaged in an SMB case. The diode operates within a temperature range of -55°C to 150°C and has a maximum surge current of 40A. The SS26T3 is not RoHS compliant and contains lead.
Onsemi SS26T3 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Current Rating | 2A |
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 40A |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SS26T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.