Onsemi SS30-TE-L-E technical specifications.
| Package/Case | WFQFN |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Output Current | 700mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS30-TE-L-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
