
Onsemi SS3003CH-TL-W technical specifications.
| Average Rectified Current | 3A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 20ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS3003CH-TL-W to view detailed technical specifications.
No datasheet is available for this part.