
Surface mount rectifier diode with a 40V repetitive peak reverse voltage and a maximum operating temperature of 125°C. This dual-terminal, single-element silicon device offers a 3A current rating and operates across a temperature range of -55°C to 125°C. Designed for general-purpose rectification, it is supplied on a 3000-piece reel.
Onsemi SS34FA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SS34FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.