
PNP Bipolar Junction Transistor (BJT) in a TO-92 package. Features a maximum collector current of 1.5A and a collector-emitter breakdown voltage of 25V. Offers a minimum DC current gain (hFE) of 85 and a transition frequency of 200MHz. Designed for through-hole mounting, this RoHS compliant component operates within a temperature range of -65°C to 150°C.
Onsemi SS8550BTA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | -280mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -1.5A |
| Emitter Base Voltage (VEBO) | -6V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 85 |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -25V |
| Weight | 0.1782g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS8550BTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
