
PNP Epitaxial Silicon Transistor, TO-92 package. Features a Collector Emitter Voltage (VCEO) of 20V, Max Collector Current of 500mA, and Collector Base Voltage (VCBO) of -40V. Offers a Collector Emitter Saturation Voltage of -180mV and a minimum DC Rated Voltage of -20V. Operating temperature range spans from -55°C to 150°C with a Power Dissipation of 625mW. Through-hole mount, lead-free, and RoHS compliant.
Onsemi SS9012GBU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -180mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 4.58mm |
| hFE Min | 64 |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SS9012 |
| DC Rated Voltage | -20V |
| Weight | 0.179g |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS9012GBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
