NPN Bipolar Junction Transistor (BJT) with a maximum collector current of 100mA and a collector-emitter voltage of 45V. Features a transition frequency of 270MHz, a minimum hFE of 60, and a collector-emitter saturation voltage of 140mV. Packaged in a TO-92-3 through-hole mount, this lead-free and RoHS compliant component operates from -55°C to 150°C with a power dissipation of 450mW.
Onsemi SS9014BTA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 140mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 270MHz |
| Gain Bandwidth Product | 270MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 450mW |
| RoHS Compliant | Yes |
| Transition Frequency | 270MHz |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS9014BTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.