
NPN Epitaxial Silicon Transistor, TO-92 package, designed for through-hole mounting. Features a 45V collector-emitter voltage (VCEO) and 50V collector-base voltage (VCBO). Offers a maximum collector current of 100mA and a transition frequency of 270MHz. With a minimum hFE of 60 and a power dissipation of 450mW, this RoHS compliant component operates across a wide temperature range from -55°C to 150°C.
Onsemi SS9014DBU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 140mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 270MHz |
| Gain Bandwidth Product | 270MHz |
| Height | 4.58mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Collector Current | 100mA |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 270MHz |
| DC Rated Voltage | 45V |
| Weight | 0.179g |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS9014DBU to view detailed technical specifications.
No datasheet is available for this part.
