
PNP Bipolar Junction Transistor (BJT) in TO-92 package. Features a 45V collector-emitter breakdown voltage and a 45V collector-emitter voltage (VCEO). Offers a maximum collector current of 100mA and a minimum hFE of 60. Operates with a transition frequency of 190MHz and a maximum power dissipation of 450mW. This lead-free, RoHS compliant component is designed for through-hole mounting.
Onsemi SS9015ABU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 190MHz |
| Gain Bandwidth Product | 190MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 450mW |
| RoHS Compliant | Yes |
| Transition Frequency | 190MHz |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS9015ABU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
