Onsemi SS9015CTA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 190MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 190MHz |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS9015CTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
