Onsemi SSD2007ASTF technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 2A |
| Current Rating | 2A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 70ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 300mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 100ns |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SSD2007ASTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.