Onsemi SSF7N60B technical specifications.
| Continuous Drain Current (ID) | 5.4A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1.2R |
| Fall Time | 85ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 86W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 125ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SSF7N60B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.