Onsemi SSH70N10A technical specifications.
| Continuous Drain Current (ID) | 70A |
| Current | 70A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 84ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.87nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| Turn-Off Delay Time | 112ns |
| Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi SSH70N10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
