Onsemi SSR1N60BTM-WS technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 900mA |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 215pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 12R |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SSR1N60BTM-WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.