Onsemi SSR2N60BTF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 5R |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SSR2N60BTF to view detailed technical specifications.
No datasheet is available for this part.