
13-bit registered buffer IC, CMOS technology, operating at up to 200MHz. Features positive edge clock triggering, non-inverting polarity, and a 2.8ns propagation delay. Supports a supply voltage range of 2.3V to 2.7V, with output currents of 20mA (low) and -20mA (high). Packaged in a 96-pin FBGA for surface mounting, supplied on tape and reel.
Onsemi SSTV16859GX technical specifications.
| Package/Case | BGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -20mA |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Elements | 1 |
| Number of Inputs | 13 |
| Number of Outputs | 26 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| RoHS Compliant | No |
| Series | 74SSTV |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SSTV16859GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
