
Onsemi SSW2N60BTM technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 5R |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.13W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SSW2N60BTM to view detailed technical specifications.
No datasheet is available for this part.