2-channel, 3-line EMI/RFI filter with integrated ESD protection, housed in a TSOP package. Features a 1mA current rating, 24 Ohm maximum DC resistance, and 5.25V DC rated voltage. Operates across a -55°C to 125°C temperature range with 225mW power dissipation. Supplied in 3000-piece tape and reel packaging.
Onsemi STF202-22T1G technical specifications.
| Package/Case | TSOP |
| Current Rating | 1mA |
| DC Resistance-Max | 24R |
| Depth | 3mm |
| ESD Protection | Yes |
| Height | 1mm |
| Length | 3.1mm |
| Max DC Current | 1uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.25V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Lines | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STF202-22 |
| Shielding | Unshielded |
| Termination | Gull Wing |
| DC Rated Voltage | 5.25V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STF202-22T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.