The STGD1100LT1G is a high side MOSFET from Onsemi, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 53A and a drain to source resistance of 55mR. This device is suitable for surface mount applications and is packaged in a TSOP package. The STGD1100LT1G is RoHS compliant and is available in quantities of 3000 per reel.
Onsemi STGD1100LT1G technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 20V |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3.3A |
| Mount | Surface Mount |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STGD1100LT1G to view detailed technical specifications.
No datasheet is available for this part.