Onsemi STK412-150C-E technical specifications.
| Package/Case | SIP |
| Max Dual Supply Voltage | 85V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 30dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi STK412-150C-E to view detailed technical specifications.
No datasheet is available for this part.