Onsemi STK433-060-E technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 47 |
| Package Width (mm) | 9 |
| Package Height (mm) | 25.6 |
| Mounting | Through Hole |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Output Type | 2-Channel Stereo |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi STK433-060-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.