Onsemi STK433-060N-E technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Load Impedance | 6R |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 50W |
| Max Supply Voltage | 46V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Output Power | 50W |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK433-060N-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
