Intelligent Power Module (IPM) featuring 3 outputs, designed for motor drive applications. Delivers 10A output current per channel, with a maximum collector current of 10A and a maximum output current of 20A. Operates with a supply voltage range of 13.5V to 16.5V, at a nominal 15V, and supports an operating frequency of 20 kHz. Housed in a SIP package with dimensions of 44mm (L) x 26.5mm (W) x 5.5mm (H), suitable for through-hole mounting. Rated for a maximum power dissipation of 31.2W, with an operating temperature range from -20°C to 100°C. RoHS compliant and lead-free.
Onsemi STK534U362C-E technical specifications.
| Package/Case | SIP |
| Height | 5.5mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 44mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20A |
| Max Power Dissipation | 31.2W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Operating Frequency | 20 kHz |
| Operating Supply Voltage | 15V |
| Output Current | 10A |
| Output Current per Channel | 10A |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK534U362C-E to view detailed technical specifications.
No datasheet is available for this part.