Onsemi STK534U363C-E technical specifications.
| Type | IGBT |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Continuous Collector Current | 10A |
| Maximum Isolation Voltage | 2000Vrms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi STK534U363C-E to view detailed technical specifications.
No datasheet is available for this part.