The STK541UC60C-E is a 450V 20A motor driver IC from Onsemi, packaged in a SIP-23/18 lead-free package. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device is designed for logic level operation and is suitable for high-power motor control applications.
Onsemi STK541UC60C-E technical specifications.
| Package/Case | SIP |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Mount | Through Hole |
| Operating Supply Voltage | 450V |
| Output Current per Channel | 10A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK541UC60C-E to view detailed technical specifications.
No datasheet is available for this part.
