Onsemi STK551U392A-E technical specifications.
| Package/Case | SIP |
| Height | 21.8mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Collector Current | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 35W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Frequency | 20 kHz |
| Output Current | 15A |
| Output Current per Channel | 10A |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK551U392A-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
