
This 3-channel motor driver from Onsemi is a logic level device with a maximum collector current of 10A and a maximum output current of 20A. It operates within a temperature range of -40°C to 100°C and is packaged in a SIP-29/21 package. The device is RoHS compliant and is suitable for use in applications where a high level of reliability is required.
Onsemi STK554U362C-E technical specifications.
| Package/Case | SIP |
| Height | 21.8mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Current | 10A |
| Output Current per Channel | 10A |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK554U362C-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.