
Integrated Power Module (IPM) for 3-phase motor drive, featuring a PFC converter and inverter. Delivers 15A output current per channel, with a maximum output current of 30A and maximum collector current of 30A. Operates with a supply voltage range of 13.5V to 16.5V, typically 15V, at an operating frequency of 30 kHz. Housed in a SIP package (5.5mm height, 25.8mm width, 62mm length) for through-hole mounting. Rated for operation between -20°C and 100°C, with a maximum power dissipation of 48W.
Onsemi STK57FU391A-E technical specifications.
| Package/Case | SIP |
| Height | 5.5mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Collector Current | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 30A |
| Max Power Dissipation | 48W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Operating Frequency | 30 kHz |
| Operating Supply Voltage | 15V |
| Output Current | 15A |
| Output Current per Channel | 15A |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK57FU391A-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
