Onsemi STK5F1U3E0D-E technical specifications.
| Package/Case | Module |
| Interface | Logic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current per Channel | 50A |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK5F1U3E0D-E to view detailed technical specifications.
No datasheet is available for this part.