The STK5F4U3C2D-E is a 3-channel power driver IC from Onsemi, packaged in a DIP-44/37 case and designed for through-hole mounting. It operates over a temperature range of -20°C to 150°C and is compliant with RoHS regulations. The device can supply up to 45A of current and is suitable for use in logic interfaces. It is available in a rail/tube packaging format with 6 units per package.
Onsemi STK5F4U3C2D-E technical specifications.
| Package/Case | DIP |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 45A |
| Max Supply Voltage | 17.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Current | 30A |
| Output Current per Channel | 30A |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK5F4U3C2D-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.