Onsemi STK611-721-E technical specifications.
| Package/Case | SIP |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4A |
| Mount | Through Hole |
| Operating Supply Voltage | 17.5V |
| Output Current per Channel | 2A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK611-721-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.