Onsemi STK628-131-E technical specifications.
| Number of Terminals | 19 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T19 |
| Supply Voltage-Nom (Vsup) | 15 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi STK628-131-E to view detailed technical specifications.
No datasheet is available for this part.