Onsemi STK6712BMK4-C-E technical specifications.
| Package/Case | SIP |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 1.7A |
| Package Quantity | 27 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK6712BMK4-C-E to view detailed technical specifications.
No datasheet is available for this part.