
2-phase unipolar stepper motor driver IC featuring a 1.6A maximum output current and 1.2A rated output current. This integrated circuit operates within a 4.75V to 5.25V supply voltage range and supports microstepping for precise motor control. Packaged in a SIP (Single In-line Package) with through-hole mounting, it offers a 1.6A maximum collector current and 7W power dissipation. The device operates across a wide temperature range from -40°C to 125°C and is RoHS compliant.
Onsemi STK672-060-E technical specifications.
| Package/Case | SIP |
| Height | 9mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Collector Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 2.4V |
| Package Quantity | 27 |
| Packaging | Bulk |
| Power Dissipation | 7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK672-060-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
