The STK672-070-E is a stepper motor driver from Onsemi with a maximum collector current of 1.7A and a maximum supply voltage of 5.25V. It is designed for through hole mounting in a SIP15 package and operates over a temperature range of 0°C to 105°C. The device is RoHS compliant and available in a tape and reel packaging with 25 units per package.
Onsemi STK672-070-E technical specifications.
| Package/Case | SIP |
| Height | 25.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 46.6mm |
| Max Collector Current | 1.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Output Current | 1.7A |
| Output Voltage | 400mV |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK672-070-E to view detailed technical specifications.
No datasheet is available for this part.