This Onsemi stepper motor driver has a maximum collector current of 1.8A and can operate at a maximum supply voltage of 42V. The device is designed to withstand a maximum operating temperature of 150°C. It is packaged in a lead-free SIP package, suitable for through-hole mounting. The motor driver is RoHS compliant and available in a tape and reel packaging format with 50 units per package.
Onsemi STK672-110-SL-E technical specifications.
| Package/Case | SIP |
| Height | 26mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Collector Current | 1.8A |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 10V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Output Current | 2.1A |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK672-110-SL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.